
Female ring tongue terminal, designed for 4 AWG wire, features a copper body and contact material, both finished with tin plating for enhanced conductivity and corrosion resistance. This non-insulated, free-hanging terminal has a length of 33.63mm and a stud diameter of 0.328 inches, accommodating M8 stud sizes. Constructed from durable copper, it offers a crimp termination method and is RoHS compliant.
TE Connectivity 33115-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.88mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 33.63mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.07inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33115-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
