Right-angle, male RF coaxial connector with 50-ohm impedance, designed for cable mounting. Features a copper alloy body plated in silver and brass contacts with gold plating. Utilizes a PTFE dielectric and supports a maximum frequency of 2.5GHz. Rated for 500V and 500 mating cycles, operating between -65°C and 85°C.
TE Connectivity 331178 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 331178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.