Right-angle, male RF coaxial connector with a 50-ohm impedance. Features brass body with silver plating and brass center contact with gold plating. Dielectric is PTFE, with a maximum operating frequency of 2.5GHz and a voltage rating of 500V. Designed for cable mounting with a crimp termination and rated for 500 mating cycles.
TE Connectivity 331182 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 331182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.