Rectangular tongue terminal for 10-12 AWG wire, featuring a copper contact material with tin plating. This insulated terminal, constructed with a nylon insulation, offers insulated wire support and a free-hanging mount. It measures 31.67mm in length, 7.67mm in width, and has a tongue thickness of 1.016mm. The terminal is RoHS compliant and ELV compliant.
TE Connectivity 331268 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.247inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.171inch |
| Stud Size | M4 |
| Termination | Rectangular |
| Tongue Thickness | 1.016mm |
| Width | 7.67mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 331268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.