Ring tongue terminal for 10-12 AWG wire, featuring a yellow nylon insulated barrel with a 5.84mm insulation diameter. Constructed from copper with tin plating, this terminal offers a 38.38mm length and a 13.08mm stud diameter (M12). It is RoHS compliant and rated for 300V AC, with insulated wire support and a free-hanging mount.
TE Connectivity 331467 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 38.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Circular |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 331467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.