Insulated spade tongue terminal featuring a copper contact material with tin plating. Designed for 14-16 AWG wire, this female terminal offers a 300V AC voltage rating and a 4.17mm stud diameter (M4). The blue nylon insulation accommodates a 3.81mm insulation diameter, with a total terminal length of 21.08mm and a width of 10.57mm. This free-hanging, crimp-style terminal is RoHS compliant and supplied as a loose piece.
TE Connectivity 33155 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 21.08mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Width | 10.57mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.