
Insulated spade tongue terminal featuring a flanged design for secure connection. Constructed from copper with tin plating, this female terminal accommodates wire gauges from 14 to 16 AWG. It boasts a blue nylon insulation with a 4.32mm diameter, a straight orientation, and a 21.08mm length. Rated for 300V, this RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 33156 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 21.08mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.84mm |
| Voltage Rating | 300V |
| Width | 10.57mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.