Heavy-duty, non-insulated ring tongue terminal for 14-16 AWG wire. Features a copper contact with tin plating, a 6.35mm (M6) stud diameter, and a 24.71mm length. Designed for free-hanging mounting with a single hole termination. RoHS compliant and ELV compliant. Supplied in boxes of 500.
TE Connectivity 33195 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.973inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.