General purpose spade tongue terminal for 14-16 AWG wire. Features copper contact material with tin plating, offering a straight, free-hanging orientation. This non-insulated terminal has a 4.82mm stud diameter and a 19.41mm length. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 33219 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.764inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.