
Male, straight, cable mount RF coaxial connector with a silver plated body and center contact. Features a polypropylene dielectric and insulation, nickel plated body, and a voltage rating of 500V. Designed for crimp termination, this connector offers 200 mating cycles and operates within a temperature range of -55°C to 85°C.
TE Connectivity 332225-5 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Plating | Silver |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Length | 33.73mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 332225-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.