Green, insulated ring tongue terminal for 20-22AWG wire, featuring a copper contact material with gold plating over nickel for enhanced conductivity. This general-purpose terminal offers a 0.774-inch length, 0.119-inch stud diameter (M2.5), and a 0.023-inch tongue thickness. Designed for high-temperature applications, it includes insulated wire support and a PTFE insulation material with a 0.1-inch insulation diameter. Rated for 300V AC, this component is RoHS compliant and supplied on tape and reel for efficient processing.
TE Connectivity 332433 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.1inch |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 0.774inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.023inch |
| Tongue Thickness | 0.023inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 332433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.