
Female, non-insulated, straight terminal for 10-12 AWG wire. Features a copper contact material with silver and tin plating, housed in a metal package. Designed for crimp termination with a 3.68mm stud diameter (M3.5 stud size). This component offers a 19.43mm length and 9.53mm width, with a 0.99mm thickness. RoHS compliant.
TE Connectivity 33456 technical specifications.
| Package/Case | Metal |
| Color | Yellow |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Width | 9.53mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.