
General purpose ring tongue terminal for 8AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This female, non-insulated terminal offers a 4.37mm inside diameter and a 0.328-inch stud size (M8), with a straight orientation for easy connection. Designed for crimp termination, it operates up to a maximum temperature of 170°C and is RoHS compliant. The terminal has a length of 29.67mm and a tongue thickness of 1.19mm.
TE Connectivity 33462 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 15.09mm |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.37mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.168inch |
| Material | Copper, Tin |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 1.19mm |
| Wire/Cable Diameter | 4.2mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
