Female, non-insulated, straight orientation terminal designed for 8AWG wire. Features a copper body with tin plating and copper or copper alloy contacts also with tin plating. This free-hanging terminal has a stud diameter of 0.39 inches and a length of 1.168 inches. It is lead-free, RoHS and ELV compliant, and government qualified.
TE Connectivity 33463 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 15.09mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.168inch |
| Manufacturer Series | 33463 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.39inch |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 1.22mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.