
Female, non-insulated terminal for 6AWG wire, featuring a straight, free-hanging orientation. Constructed from copper with tin plating for both body and contact materials. Designed for crimp termination with a stud size of M5 and a stud diameter of 5mm. Offers a maximum operating temperature of 170°C and a tongue thickness of 1.45mm.
TE Connectivity 33464 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 5.89mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 31.65mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Tongue Thickness | 1.45mm |
| Width | 15.88mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
