
Ring tongue terminal for 6AWG wire, featuring a copper body with tin plating and a silver-plated copper contact. This non-insulated, female terminal offers a 5.89mm inside diameter and a 31.65mm length, designed for crimp termination. It operates up to a maximum temperature of 170°C and is RoHS compliant.
TE Connectivity 33465 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 15.88mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 5.89mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 31.65mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 1.45mm |
| Tongue Thickness | 1.45mm |
| Wire/Cable Diameter | 5.3mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
