Rectangular tongue terminal for 16-22 AWG wire, featuring a red nylon insulated housing and a tin-plated copper contact. This female terminal offers a voltage rating of 300V AC/DC and supports insulated wire with a maximum diameter of 0.14 inches. Designed for free-hanging mounting, it has a length of 21.48mm and a stud size of M3.5. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 33476 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 21.48mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Rectangular |
| Thickness | 0.84mm |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
