General purpose spade tongue terminal for 10-12 AWG wire. Features a straight, free-hanging orientation with a 4.82mm stud diameter. Constructed from copper with tin plating for reliable conductivity. This non-insulated terminal measures 19.61mm in length and is supplied in loose piece packaging. RoHS compliant.
TE Connectivity 33479 technical specifications.
| Package/Case | 197 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.61mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.82mm |
| Termination | Standard |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.