
TE Connectivity 33505661 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Diameter | 1.85mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Material | Bronze |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | Amp-In |
| Terminal Material | Bronze |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33505661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
