
Female receptacle terminal for discrete wire applications, featuring a straight, free-hanging, cable mount orientation. Constructed from steel with nickel plating, it supports insulated wire and accommodates wire gauges from 16AWG to 20AWG with a maximum wire/cable diameter of 3mm. Operating across a temperature range of -40°C to 250°C, this unshielded component is RoHS and ELV compliant, supplied on tape and reel.
TE Connectivity 336075-5 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Length | 17mm |
| Material | Steel |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E-SPRING |
| Shielding | Unshielded |
| Tab Length | 0.24inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 336075-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.