
TE Connectivity 336076-5 technical specifications.
| Contact Material | Steel, Brass |
| Contact Plating | Nickel |
| Contact Type | N/A |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4mm |
| Insulation | Non-Insulated |
| Length | 17mm |
| Material | Steel |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | E-SPRING |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 336076-5 to view detailed technical specifications.
No datasheet is available for this part.