Ring tongue terminal featuring a copper contact material with tin plating. Designed for 14-16 AWG wire, it offers insulated wire support and a non-insulated construction. This terminal has a 31.47mm length, 6.35mm stud diameter (M6), and a 1.27mm tongue thickness. It is RoHS compliant and ELV compliant, with a loose piece packaging of 500 units.
TE Connectivity 33639 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.84mm |
| Lead Free | Not Applicable |
| Length | 31.47mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 1.27mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.