
Heavy-duty, non-insulated ring tongue terminal for 14-16 AWG wire. Features a 16mm length, copper contact material with tin plating, and a free-hanging mount. Designed for M3.5 stud size (0.138 inch stud diameter) with a single hole termination. RoHS compliant and ELV compliant. Packaged in a carton with 500 units.
TE Connectivity 33729 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 33729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
