4-position, 2-row straight wire-to-board connector housing with 1.27mm pitch. Features a red, UL94 V-0 flammability rated housing and male pin contacts made of tin-plated bronze, rated for 1.5A and 230V. Designed for crimp termination and cable mounting, this shrouded connector operates within a -40°C to 105°C temperature range.
TE Connectivity 338095-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 12.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.49inch |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 8.4mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 230V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 338095-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.