15-position, 2-row right-angle D-Subminiature plug assembly with male gender. Features gold and tin plated bronze signal contacts and a black glass dielectric. Rated for 125V, with operating temperatures from -55°C to 105°C. Through-hole mounting with solder termination and a 2.74mm pitch. Housing is black, UL94 V-0 flammability rated, and RoHS/ELV compliant.
TE Connectivity 338169-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 338169-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.