25-position, 2-row D-Subminiature plug connector for signal applications. Features a right-angle, through-hole mount with a 2.76mm pitch and 2.54mm row spacing. Constructed with a steel shell and glass dielectric, it offers a 6A current rating and 125V voltage rating. Contacts are bronze with gold, tin, and lead plating, and the housing is black. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 338170-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 3.2004mm |
| Length | 53.42mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 338170-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.