TE Connectivity 338429-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Mating Tab Width | 0.11inch |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Sealable | No (Without) |
| Tab Length | 0.728inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 338429-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.