
Butt splice terminal, insulated, with a straight orientation. Features copper body and contact material, both plated with tin. Designed for 2-wire entries, accommodating wire gauges from 16AWG to 22AWG. The vinyl insulation is red, with a diameter of 3.05mm. This component is RoHS compliant and lead-free, with a length of 27.05mm.
TE Connectivity 34067 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 120 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.05mm |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 27.05mm |
| Material | Copper, Tin |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
