
Butt splice connector for 14-16 AWG wire, featuring a tin-plated copper body and silver-plated copper contacts. Insulated with blue vinyl, this straight, crimp-style splice has a 600V voltage rating and a maximum operating temperature of -25°C. The component is RoHS compliant and includes insulated wire support.
TE Connectivity 34071 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Diameter | 4.32mm |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 4.32mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 1.065mm |
| Material | Copper, Tin, PVC |
| Min Operating Temperature | -25°C |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
