
Butt splice connector for 10-12 AWG wire, featuring a straight, insulated design with two wire entries. Constructed with a copper body plated in tin, and silver-plated copper contacts also finished with tin. The yellow PVC insulation ensures durability, with a 600V operating voltage rating. This component is RoHS compliant and lead-free.
TE Connectivity 34072 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Diameter | 5.84mm |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 5.84mm |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 29.46mm |
| Material | Copper, Tin, PVC |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
