TE Connectivity 34073 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Material | Copper |
| Number of Wire Entries | 3 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.