TE Connectivity 340907-000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 340907-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.