
Female receptacle terminal for 11-13 AWG wire, featuring a 6.35mm mating tab width and 0.032 inch tab thickness. Constructed from brass with a silver color, this non-insulated component offers insulated wire support and a 0.169 inch wire/cable diameter. Designed for free hanging mounting, it measures 0.896 inches in length and is RoHS compliant.
TE Connectivity 341001-1 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.169inch |
| Lead Free | Not Applicable |
| Length | 0.896inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Unplated |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 341001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.