
Female, non-insulated, straight orientation terminal for crimp termination. Features copper body and contact with tin plating. Designed for wire gauges 22-16 AWG (SOLIS R) and 22-18 AWG (SOLIS MIL). Offers a stud diameter of 2.18mm (M2) and a length of 0.449 inches. Compliant with RoHS and ELV standards.
TE Connectivity 34103 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.449inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Width | 5.54mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
