
Non-insulated circular terminal for wire gauges 16-22 AWG. Features copper contact material with tin and lead plating. Designed for free-hanging mounting with a stud diameter of 0.119 inches (M2.5). This component has a length of 0.449 inches and a thickness of 0.031 inches. Packaging includes 1000 loose pieces.
TE Connectivity 34104-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 0.449inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 34104-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.