Non-insulated ring tongue terminal for 16-22 AWG wire. Features a copper contact with nickel plating and a 0.119-inch stud diameter (M2.5). This general-purpose terminal offers a 0.449-inch length and is designed for free-hanging mounting. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 34104-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.449inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34104-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.