Female, non-insulated, free-hanging terminal with straight orientation. Features copper body and contacts, both plated with tin. Designed for crimp termination, supporting wire gauges from 22AWG to 16AWG. Measures 7.92mm in depth, 0.621 inches in length, with a 1.55mm inside diameter and 5mm stud diameter. Government qualified and RoHS compliant.
TE Connectivity 34112 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 197 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| Finish | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Inside Diameter | 1.55mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.621inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 790um |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.