Non-insulated ring tongue terminal for 16-22AWG wire. Features a copper contact with gold plating over nickel for enhanced conductivity. This loose piece terminal offers a 5mm stud diameter and a 15.77mm length, designed for free-hanging mounting. RoHS compliant and ELV compliant.
TE Connectivity 34112-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.621inch |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.