
Female, non-insulated, free-hanging terminal with a straight orientation. Features copper body with tin plating and copper, copper alloy, or silver contacts also with tin plating. Designed for crimp termination, supporting wire gauges from 16AWG to 22AWG. Includes a 5/16 inch (M8) stud diameter.
TE Connectivity 34114 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Copper Alloy, Silver |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.856inch |
| Manufacturer Series | 34114 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Terminal Gender | Female |
| Termination | Crimp |
| Width | 11.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
