TE Connectivity 34114-1 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 7.93mm |
| Plating | Gold Over Nickel |
| Max Operating Temperature | 170°C |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 34114-1 to view detailed technical specifications.
No datasheet is available for this part.