
Female, non-insulated, straight orientation terminal for general use. Features copper alloy contacts with tin plating, a stud diameter of 0.39 inches (M10), and supports wire gauges from 16AWG to 22AWG. This free-hanging component measures 25.27mm in length and 13.5mm in width, with a crimp termination. It is RoHS compliant and government qualified.
TE Connectivity 34115 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 25.27mm |
| Manufacturer Series | 34115 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Stud Size | M10 |
| Terminal Gender | Female |
| Termination | Crimp |
| Width | 13.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
