Female, non-insulated, straight orientation terminal for 14-16 AWG wire. Features copper body with tin plating and copper/silver contact material also with tin plating. This free-hanging, crimp termination component has a 2.16mm inside diameter and a 2.84mm stud diameter (M2.5). Government qualified and RoHS compliant.
TE Connectivity 34119 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Inside Diameter | 2.16mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 790um |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.