Ring tongue terminal for electrical connections. Features a copper contact material with tin plating for enhanced conductivity and corrosion resistance. Designed for 16AWG to 14AWG wire gauges, with a 16.15mm length and 3.68mm stud diameter (M3.5 stud size). This non-insulated, straight orientation terminal is suitable for crimp termination and is RoHS compliant. Packaged as 1000 loose pieces.
TE Connectivity 34121 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.15mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.