
Non-insulated ring tongue terminal for 16-14 AWG wire. Features a copper body and contact material, unplated finish, and a 5mm stud diameter. This loose piece terminal offers a 16.15mm length and 8.71mm depth, designed for free-hanging mounting. RoHS compliant.
TE Connectivity 34123-2 technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Unplated |
| Depth | 8.71mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.15mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34123-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
