Ring tongue terminal for 14-16 AWG wire. Features a copper contact material, unplated finish, and a 6.35mm stud diameter (M6 stud size). This non-insulated, loose piece terminal has a length of 21.72mm and a thickness of 0.031 inches. It is RoHS compliant and designed for free-hanging mounting.
TE Connectivity 34124-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 21.72mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34124-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.