
Female spade tongue terminal, designed for 14-16 AWG wire, features a straight orientation and a 5mm stud diameter. Constructed from copper with a tin plating, this non-insulated terminal offers a 17.4mm length and 9.78mm width. It is RoHS compliant and suitable for crimp termination, mounting free hanging, and is supplied loose piece in a 1000-piece package.
TE Connectivity 34129 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 17.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Width | 9.78mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
