TE Connectivity 341299-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Bronze |
| Depth | 7.57mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.114inch |
| Length | 0.853inch |
| Mating Tab Width | 6.35mm |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 2.9mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 341299-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.