
General purpose splice terminal for 16-22AWG wire, featuring a straight, non-insulated copper body with tin plating. This loose piece terminal offers a 7.65mm length and 3.58mm diameter, with a 1.55mm inside diameter and 0.79mm thickness. Constructed from copper and tin, it utilizes a crimp termination method and supports two wire entries. The component is RoHS compliant and ELV compliant.
TE Connectivity 34130 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 3.58mm |
| Diameter | 3.58mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.55mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7.65mm |
| Material | Copper, Tin |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.141inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.79mm |
| Width | 3.58mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
