
TE Connectivity 341300-9 technical specifications.
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Length | 24.38mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 341300-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.