
Insulated splice terminal featuring a straight, female configuration for 14-16 AWG wire. Constructed from copper with tin plating, this blue terminal has a 4.32mm diameter and a 19.3mm length. The vinyl insulation offers a 0.17-inch insulation diameter. This RoHS compliant component utilizes crimp termination and is supplied in loose piece packaging.
TE Connectivity 34134 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.